0636900000 | |
---|---|
DigiKey Part Number | 281-5406-ND |
Manufacturer | |
Manufacturer Product Number | 0636900000 |
Description | CONN TERM BLK MNT BASE RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $2.09400 | $20.94 |
25 | $1.88560 | $47.14 |
50 | $1.74400 | $87.20 |
100 | $1.61530 | $161.53 |
250 | $1.46308 | $365.77 |
500 | $1.36022 | $680.11 |
1,000 | $1.26700 | $1,267.00 |
2,500 | $1.15715 | $2,892.87 |