1000920001 | |
---|---|
DigiKey Part Number | 1000920001-ND |
Manufacturer | |
Manufacturer Product Number | 1000920001 |
Description | CONN HOOD SIDE ENTRY SZ8XXL M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8XXL IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8XXL | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 7.244" L x 2.283" W x 4.724" H (184.00mm x 58.00mm x 120.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |