1040400000 | |
---|---|
DigiKey Part Number | 281-3603-ND |
Manufacturer | |
Manufacturer Product Number | 1040400000 |
Description | CONN TERM BLK FEED THRU 1-12 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 1-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 500V | |
Current - UL | 150 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 1-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.93000 | $79.30 |
25 | $7.48280 | $187.07 |
50 | $7.24100 | $362.05 |
100 | $7.05920 | $705.92 |
250 | $6.88652 | $1,721.63 |
500 | $6.79302 | $3,396.51 |
1,000 | $6.72281 | $6,722.81 |