1241450000 | |
---|---|
DigiKey Part Number | 1241450000-ND |
Manufacturer | |
Manufacturer Product Number | 1241450000 |
Description | SFP MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1300nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.53000 | $236.53 |
10 | $196.56900 | $1,965.69 |