1315400000 | |
---|---|
DigiKey Part Number | 281-1315400000-ND |
Manufacturer | |
Manufacturer Product Number | 1315400000 |
Description | UR20-16DI-N-PLC-INT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCC, CE, cULus, EAC, KC, UKCA, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.58000 | $167.58 |
5 | $142.06600 | $710.33 |
10 | $131.94200 | $1,319.42 |