1460640000 | |
---|---|
DigiKey Part Number | 281-5631-ND |
Manufacturer | |
Manufacturer Product Number | 1460640000 |
Description | FUSE CERAMIC 10A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 240.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
5 | $2.33600 | $11.68 |
10 | $2.15900 | $21.59 |
50 | $1.79860 | $89.93 |
100 | $1.66180 | $166.18 |
250 | $1.49604 | $374.01 |
500 | $1.38110 | $690.55 |
1,000 | $1.27436 | $1,274.36 |
5,000 | $1.09638 | $5,481.90 |