1491440000 | |
---|---|
DigiKey Part Number | 281-1491440000-ND |
Manufacturer | |
Manufacturer Product Number | 1491440000 |
Description | KSI/-16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 6 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | 0.098" (2.50mm) | |
Length - Pin | 0.531" (13.50mm) | |
Length - Overall | 1.602" (40.70mm) | |
Wire Gauge | 6 AWG | |
Insulation Diameter | 0.228" (5.80mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.228" (5.80mm) | |
Diameter - Barrel OD | 0.358" (9.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.06020 | $53.01 |