1493150000 | |
---|---|
DigiKey Part Number | 281-1493150000-ND |
Manufacturer | |
Manufacturer Product Number | 1493150000 |
Description | KQN-M8/-50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 50mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | 0.433" (11.00mm) | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
5 | $2.32600 | $11.63 |
10 | $2.17000 | $21.70 |