1562100000

DigiKey Part Number
281-4518-ND
Manufacturer
Manufacturer Product Number
1562100000
Description
WPD 108 1X120/2X35+3X25+4X16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 250 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
9
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Current Rating (Amps)
250 A
Available To Order
Factory Stock: 164
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$69.43000$69.43
10$63.50500$635.05
25$62.32960$1,558.24
50$61.74760$3,087.38
Manufacturers Standard Package