1658330000

DigiKey Part Number
1658330000-ND
Manufacturer
Manufacturer Product Number
1658330000
Description
CONN BASE SIDE ENTRY SZ6 PG21
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.92000$46.92
10$36.31400$363.14
25$32.94960$823.74
50$30.67940$1,533.97
100$28.62310$2,862.31
250$26.20184$6,550.46
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.