2003770000 | |
---|---|
DigiKey Part Number | 281-2003770000-ND |
Manufacturer | |
Manufacturer Product Number | 2003770000 |
Description | WS 10/5 M PLUS MC NE WS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.86000 | $23.86 |
5 | $20.26200 | $101.31 |
10 | $18.84900 | $188.49 |