2477110000 | |
---|---|
DigiKey Part Number | 281-2477110000-ND |
Manufacturer | |
Manufacturer Product Number | 2477110000 |
Description | MCB 489 1P B 5A ACDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 120 V AC 60 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.81000 | $32.81 |
5 | $27.83200 | $139.16 |
10 | $25.87500 | $258.75 |