2478440000 | |
---|---|
DigiKey Part Number | 281-2478440000-ND |
Manufacturer | |
Manufacturer Product Number | 2478440000 |
Description | CB MCB 489 3P C 16A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.87000 | $98.87 |
5 | $82.30800 | $411.54 |
10 | $76.02200 | $760.22 |
50 | $63.11200 | $3,155.60 |
100 | $58.19980 | $5,819.98 |