2478940000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $36.46000
Datasheet

2478940000

DigiKey Part Number
281-2478940000-ND
Manufacturer
Manufacturer Product Number
2478940000
Description
CB MCB 489 2P D 20A ACDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE
Base Product Number
Available To Order
Factory Stock: 144
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$61.70000$61.70
5$51.37600$256.88
10$47.46100$474.61
50$39.42540$1,971.27
100$36.36930$3,636.93
250$32.65880$8,164.70
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.