2480310000 | |
---|---|
DigiKey Part Number | 281-2480310000-ND |
Manufacturer | |
Manufacturer Product Number | 2480310000 |
Description | CB PROTECTOR 1077 2P C 5A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.66000 | $44.66 |
5 | $37.04600 | $185.23 |
10 | $34.17400 | $341.74 |
50 | $28.29880 | $1,414.94 |
100 | $26.07100 | $2,607.10 |
250 | $23.37096 | $5,842.74 |