2749810000 | |
---|---|
DigiKey Part Number | 281-2749810000-ND |
Manufacturer | |
Manufacturer Product Number | 2749810000 |
Description | SDIS 0.6X3.5X100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.07" (205.0mm) | |
Features | Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.59000 | $20.59 |
5 | $17.48800 | $87.44 |
10 | $16.27100 | $162.71 |