7940102182 | |
---|---|
DigiKey Part Number | 281-7940102182-ND |
Manufacturer | |
Manufacturer Product Number | 7940102182 |
Description | CIR BRKR 200MA 250VAC 80VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200mA 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.38000 | $61.38 |
5 | $51.11000 | $255.55 |
10 | $47.21500 | $472.15 |
50 | $39.22120 | $1,961.06 |
100 | $36.18090 | $3,618.09 |
250 | $32.49000 | $8,122.50 |