7940102611 | |
---|---|
DigiKey Part Number | 9926251803-ND |
Manufacturer | |
Manufacturer Product Number | 7940102611 |
Description | CIR BRKR MAG-HYDR 3A 125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.74000 | $38.74 |
5 | $32.14000 | $160.70 |
10 | $29.64900 | $296.49 |
50 | $24.55560 | $1,227.78 |
100 | $22.62460 | $2,262.46 |
250 | $20.28456 | $5,071.14 |
500 | $19.25000 | $9,625.00 |