8813150000

DigiKey Part Number
281-6702-ND
Manufacturer
Manufacturer Product Number
8813150000
Description
CABLE CAT5 8COND 24AWG 1=100M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 24 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$240.87000$240.87
2$229.12000$458.24
3$222.47333$667.42
5$214.33000$1,071.65
7$209.10429$1,463.73
10$203.67700$2,036.77
25$190.25960$4,756.49
50$180.58620$9,029.31
Manufacturers Standard Package