9529180000 | |
---|---|
DigiKey Part Number | 281-9529180000-ND |
Manufacturer | |
Manufacturer Product Number | 9529180000 |
Description | KLIPPON K32 RAL7001 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 9.843" L x 2.165" W (250.00mm x 55.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.843" L x 2.165" W (250.00mm x 55.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.44000 | $103.44 |
5 | $87.36600 | $436.83 |
10 | $81.03400 | $810.34 |