WY24JUSB3.0TE-1.0M

DigiKey Part Number
5040-WY24JUSB3.0TE-1.0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WY24JUSB3.0TE-1.0M
Description
USB3.0 CONN PLUG 1M
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to Cable (Round) 3.3' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Silver
Features
-
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Ships from Weipu Connector
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.