BDWKABS04-BK | |
---|---|
DigiKey Part Number | 3904-BDWKABS04-BK-ND |
Manufacturer | |
Manufacturer Product Number | BDWKABS04-BK |
Description | WetKeys Complete Waterproof Bund |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WetKeys Washable Keyboards | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Keyboard, Mouse, and Mouse Pad | |
Number of Keys | 104 | |
Interface | USB | |
Features | Water Resistant | |
Color | Black | |
Size / Dimension | 17.914" L x 5.940" W x 0.800" H (455.01mm x 150.88mm x 20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.50000 | $103.50 |