KBWKFC106-BK | |
---|---|
DigiKey Part Number | 3904-KBWKFC106-BK-ND |
Manufacturer | |
Manufacturer Product Number | KBWKFC106-BK |
Description | WetKeys "Soft-touch Comfort" Pro |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WetKeys Washable Keyboards | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 106 | |
Interface | PS/2, USB | |
Features | Flexible, Numeric Keypad, Sealed, Water Resistant | |
Color | Black | |
Size / Dimension | 17.750" L x 5.500" W x 0.250" H (450.85mm x 139.70mm x 6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |