Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3.5mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.10" (155.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.35000 | $53.50 |