33470 | |
---|---|
DigiKey Part Number | 431-33470-ND |
Manufacturer | |
Manufacturer Product Number | 33470 |
Description | SOFT GRIP HEX T-HANDLE 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/32" 7.00" (177.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 7/32" | |
Length - Overall | 7.00" (177.8mm) | |
Features | Nickel Plated | |
Weight | - |
