Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex, Torx® Key Set | |
Tip Type | Hex, Torx® | |
Includes | Plastic Holder | |
Features | Black Finish, Extra Long | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.16000 | $67.16 |