66993

DigiKey Part Number
431-1605-ND
Manufacturer
Manufacturer Product Number
66993
Description
HEX KEY SET W/HOLDER 22PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 22 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Plastic Holder
Features
Ball End, Chrome Finish
Weight
2 lbs (907.2 g)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.60000$63.60
10$59.80500$598.05
25$56.40680$1,410.17