WEN025664DLPP3D00000 | |
---|---|
DigiKey Part Number | 4863-WEN025664DLPP3D00000-ND |
Manufacturer | |
Manufacturer Product Number | WEN025664DLPP3D00000 |
Description | GRAPHIC DISPLAY OLED YELLOW 5.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Passive Yellow OLED - Passive Matrix SPI 5.5" (139.70mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 137.65mm W x 35.89mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | SPI | |
Controller Type | SSD1322 | |
Graphics Color | Yellow | |
Background Color | Gray | |
Dot Size | 0.50mm W x 0.50mm H | |
Dot Pitch | 0.53mm W x 0.53mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.70000 | $88.70 |