WEO012864AWPP3N00000 | |
---|---|
DigiKey Part Number | 4863-WEO012864AWPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEO012864AWPP3N00000 |
Description | GRAPHIC DISPLAY OLED WHITE 1.54" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 1.54" (39.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 37.05mm W x 19.52mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | SSD1309 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.25mm W x 0.25mm H | |
Dot Pitch | 0.27mm W x 0.27mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.07000 | $11.07 |
100 | $10.50000 | $1,050.00 |
300 | $10.06000 | $3,018.00 |