WF0200BTYAJDNG0 | |
---|---|
DigiKey Part Number | 4863-WF0200BTYAJDNG0-ND |
Manufacturer | |
Manufacturer Product Number | WF0200BTYAJDNG0 |
Description | 240X320 2.0" IPS TFT ST7789VI CA |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 2" (50.80mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 31.60mm W x 41.80mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, SPI | |
Controller Type | GT911, ST7789VI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.13mm W x 0.13mm H |
