WF18GTLAADNN0 | |
---|---|
DigiKey Part Number | 4863-WF18GTLAADNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF18GTLAADNN0 |
Description | GRAPHIC DISPLAY TFT RGB 1.8" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.8" (44.96mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 31.83mm W x 41.42mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.22mm H |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.18000 | $7.18 |