WF40CTYAQMNN0 | |
---|---|
DigiKey Part Number | 4863-WF40CTYAQMNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF40CTYAQMNN0 |
Description | GRAPHIC DISPLAY TFT RGB 3.9" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3.9" (100.84mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.9" (100.84mm) | |
Viewing Area | 52.84mm W x 87.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | MIPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.11mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.56000 | $19.56 |