WL0F00035000XGAAASA00 | |
---|---|
DigiKey Part Number | 4863-WL0F00035000XGAAASA00-ND |
Manufacturer | |
Manufacturer Product Number | WL0F00035000XGAAASA00 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.00mm W x 53.51mm H | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | CAN | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.22mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.21000 | $82.21 |