WL0F0007000A8GAAASA01 | |
---|---|
DigiKey Part Number | 4863-WL0F0007000A8GAAASA01-ND |
Manufacturer | |
Manufacturer Product Number | WL0F0007000A8GAAASA01 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.22mm W x 87.19mm H | |
Backlight | Without Backlight | |
Dot Pixels | 1024 x 600 | |
Interface | CAN | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.14mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.05000 | $131.05 |