WO12864L-TDI | |
---|---|
DigiKey Part Number | 4863-WO12864L-TDI-ND |
Manufacturer | |
Manufacturer Product Number | WO12864L-TDI |
Description | GRAPHIC DISPLAY LCD - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module LCD I2C, SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 54.00mm W x 32.00mm H | |
Backlight | LED | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | ST7567A | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.36mm W x 0.40mm H | |
Dot Pitch | 0.39mm W x 0.43mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.92000 | $7.92 |