WO1602I3-TFH-AT | |
---|---|
DigiKey Part Number | 4863-WO1602I3-TFH-AT-ND |
Manufacturer | |
Manufacturer Product Number | WO1602I3-TFH-AT |
Description | 16 Characters x 2 Lines COG+PCB |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED I2C 66.00mm x 28.00mm x 9.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 66.00mm x 28.00mm x 9.60mm | |
Viewing Area | 40.00mm L x 9.98mm W | |
Backlight | LED | |
Voltage - Supply | 4.3V ~ 4.7V | |
Dot Size | 0.36mm W x 0.43mm H | |
Interface | I2C | |
Controller Type | ST7032I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |