WO2004C-TFH | |
---|---|
DigiKey Part Number | 4863-WO2004C-TFH-ND |
Manufacturer | |
Manufacturer Product Number | WO2004C-TFH |
Description | Character 20x4 COG LCD Display M |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED I2C 68.30mm x 36.40mm x 6.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 68.30mm x 36.40mm x 6.00mm | |
Viewing Area | 60.50mm L x 22.18mm W | |
Backlight | LED | |
Voltage - Supply | 7.6V ~ 8V | |
Dot Size | 0.45mm W x 0.54mm H | |
Interface | I2C | |
Controller Type | IST3602 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |