AT06-03-3dB

DigiKey Part Number
3546-AT06-03-3dB-ND
Manufacturer
Manufacturer Product Number
AT06-03-3dB
Description
Attenuator, 18 GHz, SMA, 5W, 3dB
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate $80.00 flat rate shipping fee will apply