C3M0120090J-TR

DigiKey Part Number
C3M0120090J-TRTR-ND - Tape & Reel (TR)
C3M0120090J-TRCT-ND - Cut Tape (CT)
C3M0120090J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0120090J-TR
Description
SICFET N-CH 900V 22A D2PAK-7
Customer Reference
Detailed Description
N-Channel 900 V 22A (Tc) 83W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0120090J-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
155mOhm @ 15A, 15V
Vgs(th) (Max) @ Id
3.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
17.3 nC @ 15 V
Vgs (Max)
+18V, -8V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
In-Stock: 800
Can ship immediately
Last Time Buy Date: 4/1/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.45000$14.45
10$10.15500$101.55
100$7.73100$773.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.43750$5,950.00
Manufacturers Standard Package