1029GNH | |
---|---|
DigiKey Part Number | 3378-1029GNH-ND |
Manufacturer | |
Manufacturer Product Number | 1029GNH |
Description | 10.1"TOUCHSCREEN MONITOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xenarc Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | AV, DVI, HDMI, USB, VGA | |
Dot Pixels | 3072 x 600 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |