XP2332GEN | |
---|---|
DigiKey Part Number | 5048-XP2332GENTR-ND - Tape & Reel (TR) 5048-XP2332GENCT-ND - Cut Tape (CT) 5048-XP2332GENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2332GEN |
Description | MOSFET N-CH 600V 51MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 51mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72Ohm @ 60mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±32V | |
Input Capacitance (Ciss) (Max) @ Vds | 64 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22100 | $2.21 |
100 | $0.14890 | $14.89 |
500 | $0.11508 | $57.54 |
1,000 | $0.10377 | $103.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08913 | $267.39 |
6,000 | $0.08164 | $489.84 |
9,000 | $0.07779 | $700.11 |
15,000 | $0.07343 | $1,101.45 |
21,000 | $0.07084 | $1,487.64 |
30,000 | $0.06832 | $2,049.60 |
75,000 | $0.06633 | $4,974.75 |