1.0SMB39CA/TR13 | |
---|---|
DigiKey Part Number | 13-1.0SMB39CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB39CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB39CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB39CA/TR13 |
Description | 1.0SMB, DO-214AA, 33.3V, 53.9V, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 18.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.22800 | $2.28 |
100 | $0.10700 | $10.70 |
500 | $0.10050 | $50.25 |
1,000 | $0.09400 | $94.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07103 | $213.09 |
6,000 | $0.06483 | $388.98 |
9,000 | $0.06165 | $554.85 |
15,000 | $0.05804 | $870.60 |
21,000 | $0.05589 | $1,173.69 |
30,000 | $0.05380 | $1,614.00 |
75,000 | $0.05029 | $3,771.75 |