2RM800M-8

DigiKey Part Number
13-2RM800M-8TR-ND - Tape & Reel (TR)
13-2RM800M-8CT-ND - Cut Tape (CT)
13-2RM800M-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RM800M-8
Description
GDT 800V 10KA 2 POLE REEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
5$0.74000$3.70
10$0.68400$6.84
50$0.56960$28.48
100$0.52650$52.65
250$0.47424$118.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.35044$175.22
1,000$0.32358$323.58
1,500$0.31051$465.76
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.