FMS006-2310-0 | |
---|---|
DigiKey Part Number | 2408-FMS006-2310-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS006-2310-0 |
Description | AUTO GRADE PUSH-LOCK SIM CARD CO |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold-Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yamaichi Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
5 | $2.75000 | $13.75 |
10 | $2.66000 | $26.60 |
25 | $2.33000 | $58.25 |
50 | $2.14000 | $107.00 |
100 | $2.08000 | $208.00 |
250 | $1.93000 | $482.50 |
500 | $1.79000 | $895.00 |
1,000 | $1.64000 | $1,640.00 |