PJS008-2003-1 | |
---|---|
DigiKey Part Number | 2408-PJS008-2003-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS008-2003-1 |
Description | REVERSE MOUNT PUSH-PUSH MICRO SD |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | PJS008-2003-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yamaichi Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
5 | $3.08000 | $15.40 |
10 | $2.96000 | $29.60 |
25 | $2.57000 | $64.25 |
50 | $2.33000 | $116.50 |
100 | $1.93000 | $193.00 |
200 | $1.79000 | $358.00 |
500 | $1.75000 | $875.00 |
800 | $1.71000 | $1,368.00 |