YIC71513PGMGG | |
---|---|
DigiKey Part Number | 3155-YIC71513PGMGG-ND |
Manufacturer | |
Manufacturer Product Number | YIC71513PGMGG |
Description | RF RCVR GNSS/GPS ANT MODULE 1513 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | YIC7 RF Receiver BeiDou, GLONASS, GNSS, GPS -165dBm 115.2Kbps (9.6kbps Default) On-Board, Patch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 115.2Kbps (9.6kbps Default) | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 8mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 2.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |