Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yokowo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.102" (2.60mm) | |
Recommended Working Height | 0.083" (2.10mm) | |
Minimum Working Height | 0.077" (1.95mm) | |
Pad Layout Dimension | Circular - 0.082" (2.08mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.024" (0.60mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | - | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |