YY0603YE-NN3S0-T2AR4

DigiKey Part Number
5859-YY0603YE-NN3S0-T2AR4TR-ND - Tape & Reel (TR)
Manufacturer
Yongyu Optoelectronics
Manufacturer Product Number
YY0603YE-NN3S0-T2AR4
Description
LED YELLOW CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow 586nm ~ 594nm LED Indication - Discrete 1.8V ~ 2.4V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V ~ 2.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
In-Stock: 80,000
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.