EYW09238048BE-12 | |
---|---|
DigiKey Part Number | 2373-EYW09238048BE-12-ND |
Manufacturer | |
Manufacturer Product Number | EYW09238048BE-12 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 192.9 CFM (5.4m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 192.9 CFM (5.4m³/min) | |
Static Pressure | 4.083 in H2O (1016.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 68.5dB(A) | |
Power (Watts) | 52.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C | |
Base Product Number |