NYW06025012BS

DigiKey Part Number
4458-NYW06025012BS-ND
Manufacturer
Manufacturer Product Number
NYW06025012BS
Description
60X25MM 12V 5200RPM, 2 WIRES
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.3 CFM (0.820m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
29.3 CFM (0.820m³/min)
Static Pressure
0.248 in H2O (61.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
40.5dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 40°C
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.99100$39.91
25$3.81320$95.33
50$3.68360$184.18
100$3.55840$355.84
250$3.39940$849.85
500$3.28372$1,641.86
1,000$3.17190$3,171.90
Manufacturers Standard Package